+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AHC157D

IC: digital; 2 to 1 line,multiplexer,data selector; Ch: 4; IN: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC157D
TME Symbol:
SN74AHC157D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
2 to 1 line, data selector, multiplexer
Number of channels
4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SO16
Family
AHC
Operating temperature
-40...125°C
Kind of package
tube
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
SN74AHC157D
0 in TME stock
Net price for quantities from 3 pcs - 1.16 USDGross price for quantities from 3 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 80 pcs - 0.63 USDGross price for quantities from 80 pcs - 0.63 USD
Net price for quantities from 240 pcs - 0.53 USDGross price for quantities from 240 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.