+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AHC1G00DBVR

IC: digital; NAND; Ch: 1; IN: 2; SMD; SOT23-5; 2÷5.5VDC; -40÷125°C; AHC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC1G00DBVR
TME Symbol:
SN74AHC1G00DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
single, 1
Number of inputs
2
Mounting
SMD
Case
SOT23-5
Operating temperature
-40...125°C
Family
AHC
Supply voltage
  • 2...5.5V DC
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74AHC1G00DBVR
2503 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 5 pcs - 0.09 USDGross price for quantities from 5 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs