+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AHC1G02DBVT

IC: digital; NOR; Ch: 1; IN: 2; CMOS; SMD; SOT23-5; 2÷5.5VDC; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC1G02DBVT
TME Symbol:
SN74AHC1G02DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
single, 1
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SOT23-5
Operating temperature
-40...125°C
Kind of package
reel, tape
Quiescent current
10µA
Family
AHC
Supply voltage
  • 2...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74AHC1G02DBVT
0 in TME stock
Net price for quantities from 3 pcs - 0.87 USDGross price for quantities from 3 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.