+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AHC1G125DBVR

IC: digital; bus buffer; Ch: 1; CMOS; SMD; SOT23-5; -40÷125°C; AHC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC1G125DBVR
TME Symbol:
SN74AHC1G125DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus buffer
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SOT23-5
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
3-state
Family
AHC
Quiescent current
10µA
Supply voltage
  • 2...5.5V DC
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74AHC1G125DBVR
1921 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs