+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AHC594PW

IC: digital; shift register; SMD; TSSOP16; AHC; -40÷125°C; 2÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC594PW
TME Symbol:
SN74AHC594PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
shift register
Mounting
SMD
Case
TSSOP16
Family
AHC
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 2...5.5V DC
Gross weight0.059 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
SN74AHC594PW
0 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)