+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AHCT138DR

IC: digital; 3 to 8 line,decoder,demultiplexer; Ch: 1; IN: 3; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHCT138DR
TME Symbol:
SN74AHCT138DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
3 to 8 line, decoder, demultiplexer
Number of channels
1
Number of inputs
3
Technology
CMOS, TTL
Mounting
SMD
Case
SO16
Family
AHCT
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
40µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.136 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
SN74AHCT138DR
226 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs