+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74ALB16245DL

IC: interface; transceiver; 3÷3.6VDC; SMD; SSOP48; Ch: 16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALB16245DL
TME Symbol:
SN74ALB16245DL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Mounting
SMD
Case
SSOP48
Operating temperature
-40...85°C
Number of channels
16
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN74ALB16245DL
0 in TME stock
No. of pieces (Multiplicity: 25)
Product for special order