+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | binary counter, up counter | |
Number of inputs | 4 | |
Mounting | SMD | |
Case | SOIC16 | |
Family | ALS | |
Operating temperature | 0...70°C | |
Number of outputs | 4 | |
Kind of output | push-pull | |
Trigger | positive-edge-triggered | |
Integrated circuit features | high speed |