+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74ALS245AN

IC: digital; bus transceiver; Ch: 8; CMOS; THT; DIP20; 0÷70°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALS245AN
TME Symbol:
SN74ALS245AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver
Number of channels
8
Technology
CMOS
Mounting
THT
Case
DIP20
Operating temperature
0...70°C
Kind of package
tube
Kind of output
3-state
Family
ALS
Quiescent current
58mA
Supply voltage
  • 4.5...5.5V DC
Gross weight1.207 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ALS245AN
136 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 20 pcs - 1.22 USDGross price for quantities from 20 pcs - 1.22 USD
Net price for quantities from 40 pcs - 1.15 USDGross price for quantities from 40 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs