+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | transceiver | |
Number of channels | 8 | |
Mounting | THT | |
Case | PDIP20 | |
Operating temperature | 0...85°C | |
Kind of package | tube | |
Kind of output | 3-state | |
Family | ALS | |
Delay time | 30ns |