+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | bidirectional, transceiver | |
Number of channels | 8 | |
Technology | TTL | |
Mounting | SMD | |
Case | SOIC20 | |
Operating temperature | 0...70°C | |
Kind of output | open collector | |
Family | ALS | |
Delay time | 25ns |