+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74ALVC32DR

IC: digital; OR; Ch: 4; IN: 2; CMOS; SMD; SOIC14; -40÷85°C; 10uA; 2.8ns

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALVC32DR
TME Symbol:
SN74ALVC32DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
OR
Number of channels
4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SOIC14
Operating temperature
-40...85°C
Quiescent current
10µA
Delay time
2.8ns
Kind of output
push-pull
Family
ALVC
Integrated circuit features
high speed
Number of outputs
4
Supply voltage
  • 1.65...3.6V
Gross weight0.17 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74ALVC32DR
0 in TME stock
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.