+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74ALVCH162827GR

IC: digital; buffer,non-inverting,line driver; Ch: 20; IN: 20; CMOS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALVCH162827GR
TME Symbol:
SN74ALVCH162827GR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
20
Number of inputs
20
Technology
CMOS
Mounting
SMD
Case
TSSOP56
Operating temperature
-40...85°C
Kind of output
3-state
Family
ALVC
Quiescent current
40µA
Kind of input
single-ended
Supply voltage
  • 1.65...3.6V
Gross weight0.19 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ALVCH162827GR
0 in TME stock
Net price for quantities from 2000 pcs - 1.06 USDGross price for quantities from 2000 pcs - 1.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.