+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AS756N

IC: digital; inverter; THT; PDIP20; 0÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AS756N
TME Symbol:
SN74AS756N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Mounting
THT
Case
PDIP20
Operating temperature
0...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74AS756N
0 in TME stock
Net price for quantities from 1 pcs - 14.07 USDGross price for quantities from 1 pcs - 14.07 USD
Net price for quantities from 5 pcs - 11.31 USDGross price for quantities from 5 pcs - 11.31 USD
Net price for quantities from 20 pcs - 10.40 USDGross price for quantities from 20 pcs - 10.40 USD
Net price for quantities from 100 pcs - 9.18 USDGross price for quantities from 100 pcs - 9.18 USD
Net price for quantities from 260 pcs - 8.57 USDGross price for quantities from 260 pcs - 8.57 USD
Net price for quantities from 1000 pcs - 7.95 USDGross price for quantities from 1000 pcs - 7.95 USD
No. of pieces (Multiplicity: 1)