+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AS757N

IC: digital; buffer; THT; PDIP20; 0÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AS757N
TME Symbol:
SN74AS757N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Mounting
THT
Case
PDIP20
Operating temperature
0...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74AS757N
0 in TME stock
Net price for quantities from 1 pcs - 18.50 USDGross price for quantities from 1 pcs - 18.50 USD
Net price for quantities from 5 pcs - 14.89 USDGross price for quantities from 5 pcs - 14.89 USD
Net price for quantities from 20 pcs - 13.68 USDGross price for quantities from 20 pcs - 13.68 USD
Net price for quantities from 100 pcs - 12.06 USDGross price for quantities from 100 pcs - 12.06 USD
Net price for quantities from 260 pcs - 11.27 USDGross price for quantities from 260 pcs - 11.27 USD
Net price for quantities from 1000 pcs - 10.47 USDGross price for quantities from 1000 pcs - 10.47 USD
No. of pieces (Multiplicity: 1)