+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AUC126RGYR

IC: digital; bus buffer; Ch: 4; CMOS; SMD; VQFN14; -40÷85°C; AUC; 10uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AUC126RGYR
TME Symbol:
SN74AUC126RGYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus buffer
Number of channels
4
Technology
CMOS
Mounting
SMD
Case
VQFN14
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
AUC
Quiescent current
10µA
Supply voltage
  • 0.8...2.7V DC
Gross weight0.2 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74AUC126RGYR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order