+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AUC16373DGGR

IC: digital; D latch; Ch: 16; CMOS; 0.8÷2.7VDC; SMD; TSSOP48; AUC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AUC16373DGGR
TME Symbol:
SN74AUC16373DGGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
16
Technology
CMOS
Mounting
SMD
Case
TSSOP48
Operating temperature
-40...85°C
Family
AUC
Kind of output
3-state
Kind of package
reel, tape
Quiescent current
20µA
Supply voltage
  • 0.8...2.7V DC
Gross weight0.2 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74AUC16373DGGR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order