+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AUC1G04DRLR

IC: digital; NOT; Ch: 1; CMOS; SMD; SOT5X3; 0.8÷2.7VDC; -40÷85°C; 10uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AUC1G04DRLR
TME Symbol:
SN74AUC1G04DRLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
single, 1
Technology
CMOS
Mounting
SMD
Case
SOT5X3
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
10µA
Family
AUC
Supply voltage
  • 0.8...2.7V DC
Gross weight0.012 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74AUC1G04DRLR
178 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts