+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AUP1G06DPWR

IC: digital; buffer,inverter,Schmitt trigger; X2SON5; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AUP1G06DPWR
TME Symbol:
SN74AUP1G06DPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverter, Schmitt trigger
Case
X2SON5
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Quiescent current
500nA
Number of outputs
1
Kind of output
open drain
Technology
CMOS
Family
AUP
Number of inputs
1
Kind of input
single-ended
Supply voltage
  • 800mV...3.6V
Gross weight0.058 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
SN74AUP1G06DPWR
0 in TME stock
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.