+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AUP2G07DCKR

IC: digital; buffer,driver; Ch: 2; IN: 2; CMOS; SMD; TSSOP6; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AUP2G07DCKR
TME Symbol:
SN74AUP2G07DCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, driver
Number of channels
2
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
TSSOP6
Operating temperature
-40...85°C
Kind of output
open drain
Family
AUP
Quiescent current
500nA
Number of outputs
2
Supply voltage
  • 800mV...3.6V
Gross weight0.024 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74AUP2G07DCKR
0 in TME stock
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 000)