+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AVC16T245DGG

IC: digital; transceiver,translator; SMD; TSSOP48; -40÷85°C; AVC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AVC16T245DGG
TME Symbol:
SN74AVC16T245DGG

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver, translator
Mounting
SMD
Case
TSSOP48
Operating temperature
-40...85°C
Kind of output
3-state
Family
AVC
Delay time
5ns
Supply voltage
  • 1.2...3.6V
Gross weight0.352 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74AVC16T245DGG
0 in TME stock
Net price for quantities from 40 pcs - 1.89 USDGross price for quantities from 40 pcs - 1.89 USD
Net price for quantities from 120 pcs - 1.81 USDGross price for quantities from 120 pcs - 1.81 USD
Net price for quantities from 240 pcs - 1.69 USDGross price for quantities from 240 pcs - 1.69 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.