+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74BCT2414DW

IC: digital; decoder,demultiplexer; Ch: 2; IN: 2; SMD; SOIC20; 0÷70°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74BCT2414DW
TME Symbol:
SN74BCT2414DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
decoder, demultiplexer
Number of channels
2
Number of inputs
2
Mounting
SMD
Case
SOIC20
Operating temperature
0...70°C
Number of outputs
4
Delay time
12ns
Supply voltage
  • 4.5...5.5V
Gross weight0.52 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
SN74BCT2414DW
0 in TME stock
Net price for quantities from 25 pcs - 4.85 USDGross price for quantities from 25 pcs - 4.85 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.