+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74BCT244N

IC: digital; buffer; Ch: 8; BiCMOS; THT; PDIP20; 0÷70°C; tube; BCT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74BCT244N
TME Symbol:
SN74BCT244N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Number of channels
8
Technology
BiCMOS
Mounting
THT
Case
PDIP20
Operating temperature
0...70°C
Kind of package
tube
Kind of output
3-state
Family
BCT
Delay time
5ns
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74BCT244N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD
Net price for quantities from 5 pcs - 5.29 USDGross price for quantities from 5 pcs - 5.29 USD
Net price for quantities from 20 pcs - 4.87 USDGross price for quantities from 20 pcs - 4.87 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 4.30 USD
Net price for quantities from 260 pcs - 4.00 USDGross price for quantities from 260 pcs - 4.00 USD
Net price for quantities from 1000 pcs - 3.72 USDGross price for quantities from 1000 pcs - 3.72 USD