+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74BCT573N

IC: digital; latch; THT; PDIP20; 0÷85°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74BCT573N
TME Symbol:
SN74BCT573N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
latch
Mounting
THT
Case
PDIP20
Operating temperature
0...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74BCT573N
0 in TME stock
Net price for quantities from 1 pcs - 7.51 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 5 pcs - 6.04 USDGross price for quantities from 5 pcs - 6.04 USD
Net price for quantities from 20 pcs - 5.55 USDGross price for quantities from 20 pcs - 5.55 USD
Net price for quantities from 100 pcs - 4.90 USDGross price for quantities from 100 pcs - 4.90 USD
Net price for quantities from 260 pcs - 4.58 USDGross price for quantities from 260 pcs - 4.58 USD
Net price for quantities from 1000 pcs - 4.25 USDGross price for quantities from 1000 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.