+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74BCT756DW

IC: digital; buffer,driver; Ch: 8; IN: 8; BiCMOS; SMD; SOIC20; 0÷70°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74BCT756DW
TME Symbol:
SN74BCT756DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, driver
Number of channels
8
Number of inputs
8
Technology
BiCMOS
Mounting
SMD
Case
SOIC20
Operating temperature
0...70°C
Kind of output
open collector
Quiescent current
55mA
Number of outputs
8
Kind of input
single-ended
Supply voltage
  • 4.5...5.5V
Gross weight0.018 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74BCT756DW
0 in TME stock
Net price for quantities from 25 pcs - 3.97 USDGross price for quantities from 25 pcs - 3.97 USD
No. of pieces (Multiplicity: 25)