+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | bus switch, demultiplexer, multiplexer | |
Number of channels | 8 | |
Number of inputs | 8 | |
Technology | CMOS | |
Mounting | SMD | |
Case | SOIC20 | |
Operating temperature | -40...85°C | |
Number of outputs | 8 |