+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74F541N

IC: digital; buffer,non-inverting; Ch: 8; THT; PDIP20; 0÷70°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74F541N
TME Symbol:
SN74F541N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
8
Mounting
THT
Case
PDIP20
Operating temperature
0...70°C
Kind of package
tube
Kind of output
3-state
Family
F
Delay time
5.5ns
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74F541N
0 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 20 pcs - 0.75 USDGross price for quantities from 20 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 260 pcs - 0.62 USDGross price for quantities from 260 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)