+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74F573N

IC: digital; D-latch transparent; Ch: 8; 4.5÷5.5VDC; THT; DIP20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74F573N
TME Symbol:
SN74F573N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
8
Mounting
THT
Case
DIP20
Operating temperature
0...70°C
Family
F
Kind of output
3-state
Kind of package
tube
Trigger
level-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight1.2 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74F573N
69 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 20 pcs - 0.64 USDGross price for quantities from 20 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 260 pcs - 0.55 USDGross price for quantities from 260 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs