+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HC00PW

IC: digital; NAND; Ch: 4; IN: 2; SMD; TSSOP14; 2÷6VDC; -40÷85°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC00PW
TME Symbol:
SN74HC00PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
tube
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.057 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74HC00PW
15 in TME stock
Net price for quantities from 3 pcs - 2.03 USDGross price for quantities from 3 pcs - 2.03 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 90 pcs - 0.66 USDGross price for quantities from 90 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 90 pcs