+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HC151PW

IC: digital; 8 to 1 line,multiplexer,data selector; Ch: 1; IN: 8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC151PW
TME Symbol:
SN74HC151PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
8 to 1 line, data selector, multiplexer
Number of channels
1
Number of inputs
8
Mounting
SMD
Case
TSSOP16
Family
HC
Operating temperature
-40...85°C
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight0.06 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
SN74HC151PW
416 in TME stock
Net price for quantities from 3 pcs - 0.71 USDGross price for quantities from 3 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 90 pcs - 0.56 USDGross price for quantities from 90 pcs - 0.56 USD
Net price for quantities from 270 pcs - 0.50 USDGross price for quantities from 270 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 90 pcs