+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HC240PWT

IC: digital; buffer,inverting,line driver; Ch: 8; CMOS; SMD; 2÷6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC240PWT
TME Symbol:
SN74HC240PWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverting, line driver
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.125 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74HC240PWT
17 in TME stock
Net price for quantities from 3 pcs - 0.68 USDGross price for quantities from 3 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs