+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HC244N

IC: digital; buffer,non-inverting,line driver; Ch: 8; CMOS; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC244N
TME Symbol:
SN74HC244N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Technology
CMOS
Mounting
THT
Case
DIP20
Operating temperature
-40...125°C
Kind of output
3-state
Family
HC
Supply voltage
  • 2...6V DC
Gross weight1.273 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74HC244N
406 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Packaging method by the manufacturer:Tube = 20 pcsCardboard = 1 000 pcs