+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HC253DR

IC: digital; multiplexer; Ch: 2; IN: 4; SMD; SOIC16; HC; -40÷85°C; 2÷6V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC253DR
TME Symbol:
SN74HC253DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of channels
2
Number of inputs
4
Mounting
SMD
Case
SOIC16
Family
HC
Operating temperature
-40...85°C
Number of outputs
1
Kind of output
3-state
Delay time
38ns
Kind of input
single-ended
Supply voltage
  • 2...6V
Gross weight0.12 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
SN74HC253DR
0 in TME stock
Net price for quantities from 2500 pcs - 0.25 USDGross price for quantities from 2500 pcs - 0.25 USD
No. of pieces (Multiplicity: 2 500)