+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HC259D

IC: digital; 8bit,latch; 2÷6VDC; SMD; SO16; -40÷85°C; HC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC259D
TME Symbol:
SN74HC259D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
8bit, latch
Mounting
SMD
Case
SO16
Operating temperature
-40...85°C
Family
HC
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight0.137 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74HC259D
446 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 80 pcs - 0.53 USDGross price for quantities from 80 pcs - 0.53 USD
Packaging method by the manufacturer:
Tube = 40 pcs