+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HC367N

IC: digital; buffer,non-inverting,line driver; Ch: 6; THT; DIP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC367N
TME Symbol:
SN74HC367N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
6
Mounting
THT
Case
DIP16
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.966 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74HC367N
622 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.43 USD
Net price for quantities from 50 pcs - 2.31 USDGross price for quantities from 50 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
Net price for quantities from 125 pcs - 2.14 USDGross price for quantities from 125 pcs - 2.14 USD
Net price for quantities from 250 pcs - 2.04 USDGross price for quantities from 250 pcs - 2.04 USD
Net price for quantities from 500 pcs - 1.97 USDGross price for quantities from 500 pcs - 1.97 USD
Net price for quantities from 1000 pcs - 1.90 USDGross price for quantities from 1000 pcs - 1.90 USD
Net price for quantities from 5000 pcs - 1.73 USDGross price for quantities from 5000 pcs - 1.73 USD
Packaging method by the manufacturer:Tube = 25 pcsBag = 325 pcs