+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HC368N

IC: digital; buffer,inverting,line driver; Ch: 6; CMOS; THT; DIP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC368N
TME Symbol:
SN74HC368N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverting, line driver
Number of channels
6
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.973 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74HC368N
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Packaging method by the manufacturer:Tube = 25 pcs