+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HC393N

IC: digital; divider,counter; IN: 1; CMOS; THT; DIP14; HC; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC393N
TME Symbol:
SN74HC393N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
counter, divider
Number of inputs
1
Technology
CMOS
Mounting
THT
Case
DIP14
Family
HC
Operating temperature
-40...85°C
Trigger
negative-edge-triggered
Kind of output
push-pull
Number of outputs
4
Clock frequency
60MHz
Supply voltage
  • 2...6V
Gross weight0.18 g
Certificates
See other products in this category: Counters/dividers TEXAS INSTRUMENTS,
*
SN74HC393N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.34 USD