+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HC393PW

IC: digital; 4bit,binary counter; CMOS; SMD; TSSOP14; HC; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC393PW
TME Symbol:
SN74HC393PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
4bit, binary counter
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Family
HC
Operating temperature
-40...85°C
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight0.058 g
Certificates
See other products in this category: Counters/dividers TEXAS INSTRUMENTS,
*
SN74HC393PW
7 in TME stock
Net price for quantities from 3 pcs - 0.53 USDGross price for quantities from 3 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts