+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HC4040N

IC: digital; 12bit,binary up counter; THT; DIP16; HC; 2÷6VDC; 33MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC4040N
TME Symbol:
SN74HC4040N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
12bit, binary up counter
Mounting
THT
Case
DIP16
Family
HC
Frequency
33MHz
Supply voltage
  • 2...6V DC
Gross weight0.966 g
Certificates
See other products in this category: Counters/dividers TEXAS INSTRUMENTS,
*
SN74HC4040N
581 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Packaging method by the manufacturer:Tube = 25 pcsCardboard = 1 000 pcs