+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HC573AN

IC: digital; D-latch transparent; Ch: 8; 2÷6VDC; THT; DIP20; HC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC573AN
TME Symbol:
SN74HC573AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
8
Mounting
THT
Case
DIP20
Operating temperature
-40...85°C
Family
HC
Kind of output
3-state
Kind of package
tube
Trigger
level-triggered
Supply voltage
  • 2...6V DC
Gross weight1.277 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74HC573AN
797 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
Net price for quantities from 5000 pcs - 0.54 USDGross price for quantities from 5000 pcs - 0.54 USD
Packaging method by the manufacturer:
Tube = 20 pcsCardboard = 1 000 pcs