+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | D flip-flop, non-inverting | |
Number of channels | 8 | |
Number of inputs | 8 | |
Mounting | SMD | |
Case | VSSOP20 | |
Operating temperature | -40...125°C | |
Family | HC | |
Kind of output | 3-state | |
Quiescent current | 2µA | |
Number of outputs | 8 |