+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HCS72QDRQ1

IC: digital; inverting,D flip-flop; Ch: 2; IN: 1; SMD; SOIC14; HC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HCS72QDRQ1
TME Symbol:
SN74HCS72QDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, inverting
Number of channels
2
Number of inputs
1
Mounting
SMD
Case
SOIC14
Operating temperature
-40...125°C
Family
HC
Kind of output
push-pull
Quiescent current
2µA
Number of outputs
1
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74HCS72QDRQ1
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD