+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HCT08N

IC: digital; AND; Ch: 4; IN: 2; CMOS,TTL; THT; DIP14; 4.5÷5.5VDC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HCT08N
TME Symbol:
SN74HCT08N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
AND
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS, TTL
Mounting
THT
Case
DIP14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
20µA
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.98 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74HCT08N
464 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsBag = 1 000 pcs