+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | 2 to 1 line, data selector, multiplexer | |
Number of channels | 4 | |
Number of inputs | 2 | |
Mounting | SMD | |
Case | SO16 | |
Family | HCT | |
Kind of output | 3-state |