+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HCT373DW

IC: digital; D-latch transparent; Ch: 8; 4.5÷5.5VDC; SMD; SO20; HCT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HCT373DW
TME Symbol:
SN74HCT373DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
8
Mounting
SMD
Case
SO20
Operating temperature
-40...85°C
Family
HCT
Kind of output
3-state
Kind of package
tube
Trigger
level-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight0.507 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74HCT373DW
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Packaging method by the manufacturer:Tube = 25 pcs