+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74HCT573N

IC: digital; D-latch transparent; Ch: 8; CMOS,TTL; 4.5÷5.5VDC; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HCT573N
TME Symbol:
SN74HCT573N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
8
Technology
CMOS, TTL
Mounting
THT
Case
DIP20
Operating temperature
-40...85°C
Family
HCT
Kind of output
3-state
Kind of package
tube
Quiescent current
80µA
Supply voltage
  • 4.5...5.5V DC
Gross weight1.28 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74HCT573N
1063 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 0.96 USDGross price for quantities from 5 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 20 pcs - 0.75 USDGross price for quantities from 20 pcs - 0.75 USD
Net price for quantities from 40 pcs - 0.68 USDGross price for quantities from 40 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Packaging method by the manufacturer:Tube = 20 pcsBag = 1 000 pcs