+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LS266D

IC: digital; XNOR; Ch: 4; IN: 8; SMD; SO14; 0÷70°C; 74LS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS266D
TME Symbol:
SN74LS266D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
XNOR
Number of channels
quad, 4
Number of inputs
8
Mounting
SMD
Case
SO14
Operating temperature
0...70°C
Family
74LS
Gross weight0.127 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74LS266D
7 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 3 pcs - 0.84 USDGross price for quantities from 3 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs