+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LS51N

IC: digital; combination; Ch: 2; IN: 10; THT; DIP14; LS; 0÷70°C; 12.5ns

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS51N
TME Symbol:
SN74LS51N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
combination
Number of channels
2
Number of inputs
10
Mounting
THT
Case
DIP14
Manufacturer series
LS
Operating temperature
0...70°C
Delay time
12.5ns
Kind of output
push-pull
Family
74LS
Integrated circuit features
high speed
Number of outputs
2
Supply voltage
  • 4.75...5.25V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LS51N
0 in TME stock
Net price for quantities from 25 pcs - 2.22 USDGross price for quantities from 25 pcs - 2.22 USD
No. of pieces (Multiplicity: 25)