+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74LV1T126DCKRG4

IC: digital; buffer,non-inverting,line driver; IN: 1; SMD; SC70-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LV1T126DCKRG4
TME Symbol:
SN74LV1T126DCKRG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of inputs
1
Mounting
SMD
Case
SC70-5
Operating temperature
-40...125°C
Kind of output
3-state
Family
74LV
Delay time
3ns
Number of outputs
1
Supply voltage
  • 1.6...5.5V
Gross weight0.029 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74LV1T126DCKRG4
0 in TME stock
Net price for quantities from 3000 pcs - 0.34 USDGross price for quantities from 3000 pcs - 0.34 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.