+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | logic level voltage translator | |
Number of channels | 1 | |
Mounting | SMD | |
Case | SC70-5 | |
Operating temperature | -40...125°C | |
Number of inputs | 1 | |
Number of outputs | 1 | |
Family | 74LV |